
HDSP-5721-HI000 | |
---|---|
DigiKey Part Number | 516-HDSP-5721-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5721-HI000 |
Description | S4,0.56D,ALLNGAPYEL,CA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.75mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,01000 € | 4,01 € |
10 | 2,99100 € | 29,91 € |
160 | 2,30869 € | 369,39 € |
640 | 2,10309 € | 1 345,98 € |
1 120 | 2,07052 € | 2 318,98 € |
Unit Price without VAT: | 4,01000 € |
---|---|
Unit Price with VAT: | 4,81200 € |