



AMDLA1004Q-150MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004Q-150MTTR-ND - Tape & Reel (TR) 535-AMDLA1004Q-150MTCT-ND - Cut Tape (CT) 535-AMDLA1004Q-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1004Q-150MT |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1004Q-150MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,92400 € | 9,24 € |
| 100 | 0,75970 € | 75,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66274 € | 331,37 € |
| 1 000 | 0,62496 € | 624,96 € |
| 1 500 | 0,60388 € | 905,82 € |
| 2 500 | 0,57836 € | 1 445,90 € |
| 3 500 | 0,56216 € | 1 967,56 € |
| 5 000 | 0,54550 € | 2 727,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

