
HDSP-0772 | |
|---|---|
DigiKey Part Number | 516-1156-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0772 |
Description | DISPLAY 7-SEG 0.29" SGL RED 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment, Hexadecimal 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | |
Digit/Alpha Size | 0.29" (7.37mm) | |
Display Type | 7-Segment, Hexadecimal | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Millicandela Rating | 0.26mcd ~ 1.82mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 963mW | |
Package / Case | 8-DIP (0.600", 15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,69000 € | 70,69 € |
| 25 | 56,63600 € | 1 415,90 € |
| 100 | 53,23230 € | 5 323,23 € |
| Unit Price without VAT: | 70,69000 € |
|---|---|
| Unit Price with VAT: | 84,82800 € |

