
HDSM-431L | |
|---|---|
DigiKey Part Number | 516-HDSM-431LTR-ND - Tape & Reel (TR) 516-HDSM-431LCT-ND - Cut Tape (CT) 516-HDSM-431LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-431L |
Description | DISPLAY 7SEG 0.39" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,93500 € | 19,35 € |
| 100 | 1,50690 € | 150,69 € |
| 500 | 1,31900 € | 659,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25780 € | 1 257,80 € |
| 2 000 | 1,20601 € | 2 412,02 € |
| 3 000 | 1,17948 € | 3 538,44 € |
| 5 000 | 1,14957 € | 5 747,85 € |
| 7 000 | 1,13179 € | 7 922,53 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

