
HDSM-431C | |
---|---|
DigiKey Part Number | 516-3145-2-ND - Tape & Reel (TR) 516-3145-1-ND - Cut Tape (CT) 516-3145-6-ND - Digi-Reel® |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | HDSM-431C |
Description | DISPLAY 7SEG 0.39" SGL RED 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 14.3mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
10 | 1,92800 € | 19,28 € |
100 | 1,50200 € | 150,20 € |
500 | 1,31472 € | 657,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,25371 € | 1 253,71 € |
2 000 | 1,20208 € | 2 404,16 € |
3 000 | 1,17564 € | 3 526,92 € |
5 000 | 1,14583 € | 5 729,15 € |
7 000 | 1,12811 € | 7 896,77 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,16800 € |