
HDSM-431B | |
|---|---|
DigiKey Part Number | 516-HDSM-431BTR-ND - Tape & Reel (TR) 516-HDSM-431BCT-ND - Cut Tape (CT) 516-HDSM-431BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-431B |
Description | DISPLAY 7SEG 0.39" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 11.2mcd | |
Wavelength - Peak | 462nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,69900 € | 36,99 € |
| 100 | 2,96900 € | 296,90 € |
| 500 | 2,68630 € | 1 343,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,54624 € | 2 546,24 € |
| 2 000 | 2,45856 € | 4 917,12 € |
| 3 000 | 2,41370 € | 7 241,10 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,92800 € |

