
HCPL-800J-500E | |
|---|---|
DigiKey Part Number | HCPL-800J-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-800J-500E |
Description | OPTOCOUPLER DAA PLC ISO 16SOIC |
Customer Reference | |
Detailed Description | Powerline Data Access PMIC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Powerline Data Access | |
Current - Supply | 28mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

