
HCPL-786J-500E | |
|---|---|
DigiKey Part Number | 516-4064-2-ND - Tape & Reel (TR) 516-4064-1-ND - Cut Tape (CT) 516-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-786J-500E |
Description | IC ISOLATED MODULE 12BIT 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,71600 € | 47,16 € |
| 100 | 3,82600 € | 382,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,33931 € | 2 838,41 € |
| 1 700 | 3,22842 € | 5 488,31 € |
| 2 550 | 3,17171 € | 8 087,86 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,47600 € |




