
HCPL-3150-500E | |
|---|---|
DigiKey Part Number | 516-1584-2-ND - Tape & Reel (TR) 516-1584-1-ND - Cut Tape (CT) 516-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-3150-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,94800 € | 19,48 € |
| 100 | 1,51810 € | 151,81 € |
| 500 | 1,32906 € | 664,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26751 € | 1 267,51 € |
| 2 000 | 1,21541 € | 2 430,82 € |
| 3 000 | 1,18874 € | 3 566,22 € |
| 5 000 | 1,15864 € | 5 793,20 € |
| 7 000 | 1,14077 € | 7 985,39 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |



