HCPL-0731#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1 247
Unit Price: 4,74000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1 099
Unit Price: 6,35000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 6 541
Unit Price: 4,78000 €
Datasheet

Similar


onsemi
In Stock: 291
Unit Price: 2,71000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0731#500

DigiKey Part Number
516-1017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0731#500
Description
OPTOISOLTR 3.75KV 2CH DARL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
5µs, 10µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
12 mA
Vce Saturation (Max)
100mV
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,34567 €5 018,51 €
Manufacturers Standard Package
Unit Price without VAT:3,34567 €
Unit Price with VAT:4,01480 €