
HCPL-260L-300 | |
|---|---|
DigiKey Part Number | HCPL-260L-300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-260L-300 |
Description | OPTOISO 3.75KV OPEN COLL 8DIP GW |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-260L-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing |



