HCPL-0720-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,48519 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,68891 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: 3,70000 €
Datasheet

Similar


onsemi
In Stock: 534
Unit Price: 3,22000 €
Datasheet

Similar


onsemi
In Stock: 4 650
Unit Price: 3,61000 €
Datasheet

Similar


onsemi
In Stock: 2 594
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 1 114
Unit Price: 2,12000 €
Datasheet
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0720-560E

DigiKey Part Number
HCPL-0720-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0720-560E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,88916 €4 333,74 €
3 0002,80050 €8 401,50 €
Manufacturers Standard Package
Unit Price without VAT:2,88916 €
Unit Price with VAT:3,46699 €