Similar
Similar

HCPL-0201#500 | |
|---|---|
DigiKey Part Number | 516-HCPL-0201#500TR-ND - Tape & Reel (TR) 516-HCPL-0201#500CT-ND - Cut Tape (CT) 516-HCPL-0201#500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0201#500 |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 30ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,63100 € | 36,31 € |
| 100 | 2,91120 € | 291,12 € |
| 500 | 2,62686 € | 1 313,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,44209 € | 3 663,13 € |
| 3 000 | 2,36374 € | 7 091,22 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,82000 € |


