
CSMW-LWG0-NS0BE | |
|---|---|
DigiKey Part Number | 516-CSMW-LWG0-NS0BETR-ND - Tape & Reel (TR) 516-CSMW-LWG0-NS0BECT-ND - Cut Tape (CT) 516-CSMW-LWG0-NS0BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMW-LWG0-NS0BE |
Description | LED 2835 0.5W WHITE 6500K SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CSMW-LWG0-NxxxE White, Cool 6500K 3.22V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.22V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 47°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,18996 € | 94,98 € |
| 1 000 | 0,17662 € | 176,62 € |
| 2 000 | 0,16528 € | 330,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15565 € | 622,60 € |
| 8 000 | 0,14748 € | 1 179,84 € |
| 12 000 | 0,14329 € | 1 719,48 € |
| 20 000 | 0,13856 € | 2 771,20 € |
| 28 000 | 0,13575 € | 3 801,00 € |
| 40 000 | 0,13301 € | 5 320,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

