
CREQ-8020-MP000 | |
|---|---|
DigiKey Part Number | 516-CREQ-8020-MP000TR-ND - Tape & Reel (TR) 516-CREQ-8020-MP000CT-ND - Cut Tape (CT) 516-CREQ-8020-MP000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CREQ-8020-MP000 |
Description | 3528 PLCC-4 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,52440 € | 52,44 € |
| 500 | 0,44352 € | 221,76 € |
| 1 000 | 0,41708 € | 417,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39464 € | 789,28 € |
| 4 000 | 0,37562 € | 1 502,48 € |
| 6 000 | 0,36588 € | 2 195,28 € |
| 10 000 | 0,35489 € | 3 548,90 € |
| 14 000 | 0,34835 € | 4 876,90 € |
| 20 000 | 0,34198 € | 6 839,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

