Image for BCM56626B2KFSBLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM56626B2KFSBLG

DigiKey Part Number
BCM56626B2KFSBLG-ND
Manufacturer
Manufacturer Product Number
BCM56626B2KFSBLG
Description
SWITCH FABRIC
Customer Reference
Detailed Description
Telecom IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Interface
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable