Image for BCM55538B0IFSBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM55538B0IFSBG

DigiKey Part Number
516-BCM55538B0IFSBG-ND
Manufacturer
Manufacturer Product Number
BCM55538B0IFSBG
Description
IC MCU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
- Microcontroller IC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
Ethernet
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168369,10310 €62 009,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,10310 €
Unit Price with VAT:442,92372 €