
BCM5396KFBG | |
|---|---|
DigiKey Part Number | 516-3322-ND |
Manufacturer | |
Manufacturer Product Number | BCM5396KFBG |
Description | IC ETHERNET SWITCH SPI 256FBGA |
Customer Reference | |
Detailed Description | Ethernet Switch SPI Interface 256-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |


