Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM53284MKPBG

DigiKey Part Number
1704-1024-ND
Manufacturer
Manufacturer Product Number
BCM53284MKPBG
Description
24FE(W PHY) + 2GE(GMII/RGMII)
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
-
Function
-
Interface
-
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1100,02000 €100,02 €
1084,06200 €840,62 €
2580,07840 €2 001,96 €
10075,70150 €7 570,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,02000 €
Unit Price with VAT:120,02400 €