cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SRB4-YW905

DigiKey Part Number
516-ASMT-SRB4-YW905TR-ND - Tape & Reel (TR)
516-ASMT-SRB4-YW905CT-ND - Cut Tape (CT)
516-ASMT-SRB4-YW905DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-SRB4-YW905
Description
LEDPLCC4 120VA ALINGAP RED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36100 €3,61 €
1000,26120 €26,12 €
5000,21632 €108,16 €
1 0000,20157 €201,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,18904 €378,08 €
4 0000,17840 €713,60 €
6 0000,17294 €1 037,64 €
10 0000,16678 €1 667,80 €
14 0000,16312 €2 283,68 €
20 0000,15954 €3 190,80 €
50 0000,15165 €7 582,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €