ASMT-JY32-NUWH1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1 246
Unit Price: 5,63000 €
Datasheet
Image for ASMT-JY32-NUWH1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JY32-NUWH1

DigiKey Part Number
ASMT-JY32-NUWH1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-JY32-NUWH1
Description
LED ASMT-JX32 WM WHT 2875K 6SMD
Customer Reference
Detailed Description
LED Lighting ASMT-Jx32 White, Warm 2875K (2700K ~ 3050K) 3.2V 350mA 140° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2875K (2700K ~ 3050K)
Flux @ 85°C, Current - Test
93lm
Flux @ 25°C, Current - Test
109lm (87lm ~ 130lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
97 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable