
ASMT-JN32-NWY01 | |
---|---|
DigiKey Part Number | 516-ASMT-JN32-NWY01TR-ND - Tape & Reel (TR) 516-ASMT-JN32-NWY01CT-ND - Cut Tape (CT) 516-ASMT-JN32-NWY01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JN32-NWY01 |
Description | LED NEUTRAL WHT 3500K-4500K 6SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 3500K ~ 4500K 3.6V 350mA 140° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K ~ 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 141lm (114lm ~ 168lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,59000 € | 4,59 € |
10 | 3,42700 € | 34,27 € |
100 | 2,74080 € | 274,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,55612 € | 639,03 € |
500 | 2,44092 € | 1 220,46 € |
750 | 2,38192 € | 1 786,44 € |
1 250 | 2,31536 € | 2 894,20 € |
1 750 | 2,27579 € | 3 982,63 € |
2 500 | 2,23724 € | 5 593,10 € |
Unit Price without VAT: | 4,59000 € |
---|---|
Unit Price with VAT: | 5,50800 € |