ASMT-JL31-NRS01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 21
Unit Price: 2,98000 €
Datasheet
Image for ASMT-JL31-NRS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JL31-NRS01

DigiKey Part Number
ASMT-JL31-NRS01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-JL31-NRS01
Description
LED BLUE 450NM 3W
Customer Reference
Detailed Description
LED Lighting Color - Blue 450nm (440nm ~ 460nm) 6-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
450nm (440nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
600mW (515mW ~ 685mW)
Temperature - Test
25°C
Viewing Angle
165°
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes