ASMT-AY31-NUW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AY31-NUW01

DigiKey Part Number
516-ASMT-AY31-NUW01TR-ND - Tape & Reel (TR)
516-ASMT-AY31-NUW01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMT-AY31-NUW01
Description
LED ASMT-AX3X WARM WHT 3100K SMD
Customer Reference
Detailed Description
LED Lighting ASMT-Ax3x White, Warm 3100K 3.6V 350mA 140° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3100K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
115lm (100lm ~ 130lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
91 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.291" L x 0.291" W (7.40mm x 7.40mm)
Height - Seated (Max)
0.165" (4.20mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,00800 €40,08 €
1003,22800 €322,80 €
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,40800 €