MFR Recommended

ASMT-AR30-ARS00 | |
|---|---|
DigiKey Part Number | ASMT-AR30-ARS00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AR30-ARS00 |
Description | LED RED 628NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 628nm (620nm ~ 635nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 70lm (52lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |


