ASMT-AN31-NWX01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 4 426
Unit Price: 2,80000 €
Datasheet
Image for ASMT-AN31-NWX01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AN31-NWX01

DigiKey Part Number
ASMT-AN31-NWX01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-AN31-NWX01
Description
LED ASMT-AX3X NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting ASMT-Ax3x White, Neutral 4000K (3500K ~ 4500K) 3.2V 350mA 140° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K (3500K ~ 4500K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
120lm (114lm ~ 148lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
107 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.291" L x 0.291" W (7.40mm x 7.40mm)
Height - Seated (Max)
0.165" (4.20mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes