
ASMT-AA00-ARS00 | |
|---|---|
DigiKey Part Number | 516-2943-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AA00-ARS00 |
Description | LED ASMT-AX00 AMBER 592NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Ax00 Amber 592nm (587nm ~ 597nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 592nm (587nm ~ 597nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 68 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 50lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |

