Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-UTF0-0D20B

DigiKey Part Number
516-4385-2-ND - Tape & Reel (TR)
516-4385-1-ND - Cut Tape (CT)
516-4385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-UTF0-0D20B
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMB-UTF0-0D20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
628nm Red, 518nm Green, 467nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 2.70mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31700 €3,17 €
1000,22810 €22,81 €
5000,18804 €94,02 €
1 0000,17487 €174,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15793 €473,79 €
6 0000,14930 €895,80 €
9 0000,14487 €1 303,83 €
15 0000,13987 €2 098,05 €
21 0000,13690 €2 874,90 €
30 0000,13400 €4 020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €