


AFBR-S50MV68B-EK | |
|---|---|
DigiKey Part Number | 516-AFBR-S50MV68B-EK-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50MV68B-EK |
Description | AFBR-S50MV68B EVALKIT |
Customer Reference | |
Detailed Description | AFBR-S50MV68B - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 10m | |
Interface | SPI, USB | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AFBR-S50MV68B | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,23000 € | 270,23 € |
| Unit Price without VAT: | 270,23000 € |
|---|---|
| Unit Price with VAT: | 324,27600 € |

