
ASCY-CF00-AQ702 | |
|---|---|
DigiKey Part Number | 516-ASCY-CF00-AQ702TR-ND - Tape & Reel (TR) 516-ASCY-CF00-AQ702CT-ND - Cut Tape (CT) 516-ASCY-CF00-AQ702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CF00-AQ702 |
Description | LED YLW-GRN 2216 SND |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06339 € | 253,56 € |
| 8 000 | 0,05940 € | 475,20 € |
| 12 000 | 0,05735 € | 688,20 € |
| 20 000 | 0,05503 € | 1 100,60 € |
| 28 000 | 0,05365 € | 1 502,20 € |
| 40 000 | 0,05230 € | 2 092,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,08178 € | 40,89 € |
| 1 000 | 0,07520 € | 75,20 € |
| 2 000 | 0,06959 € | 139,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,07854 € | 39,27 € |
| 1 000 | 0,07093 € | 70,93 € |
| 2 000 | 0,06471 € | 129,42 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

