Blue 468nm LED Indication - Discrete 2.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQFB30-NX1Y1B2B302

DigiKey Part Number
516-ASCQFB30-NX1Y1B2B302TR-ND - Tape & Reel (TR)
516-ASCQFB30-NX1Y1B2B302CT-ND - Cut Tape (CT)
516-ASCQFB30-NX1Y1B2B302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCQFB30-NX1Y1B2B302
Description
LED BLUE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 3.10mm W
Height (Max)
3.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,57500 €5,75 €
1000,42380 €42,38 €
5000,35630 €178,15 €
1 0000,33418 €334,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31540 €630,80 €
4 0000,29948 €1 197,92 €
6 0000,29133 €1 747,98 €
10 0000,28211 €2 821,10 €
14 0000,27664 €3 872,96 €
20 0000,27130 €5 426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €