Rotary Encoder Incremental 1000 Voltage User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS22-M560-4B12

DigiKey Part Number
516-4003-ND
Manufacturer
Manufacturer Product Number
AS22-M560-4B12
Description
ENCODER INCREMENTAL VOLTAGE CONN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1000 Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Voltage
Pulses per Revolution
1000
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15023,75140 €3 562,71 €
Manufacturers Standard Package
Unit Price without VAT:23,75140 €
Unit Price with VAT:28,50168 €