
ARE6-9831-0JL00 | |
|---|---|
DigiKey Part Number | 516-ARE6-9831-0JL00TR-ND - Tape & Reel (TR) 516-ARE6-9831-0JL00CT-ND - Cut Tape (CT) 516-ARE6-9831-0JL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-9831-0JL00 |
Description | HIGH POWER IRLED, 945NM, 80DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 2.95V 1.5A 630mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,27800 € | 42,78 € |
| 100 | 3,45060 € | 345,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08972 € | 1 544,86 € |
| 1 000 | 2,97251 € | 2 972,51 € |
| 1 500 | 2,91251 € | 4 368,77 € |
| 2 500 | 2,84487 € | 7 112,17 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,82800 € |



