
ARE6-8ED1-0DF00 | |
|---|---|
DigiKey Part Number | 516-ARE6-8ED1-0DF00TR-ND - Tape & Reel (TR) 516-ARE6-8ED1-0DF00CT-ND - Cut Tape (CT) 516-ARE6-8ED1-0DF00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-8ED1-0DF00 |
Description | HIGH POWER IRLED, 855NM, 140DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.65V 2A 200mW/sr @ 1A 140° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,76300 € | 27,63 € |
| 100 | 2,18490 € | 218,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93178 € | 965,89 € |
| 1 000 | 1,84946 € | 1 849,46 € |
| 1 500 | 1,80730 € | 2 710,95 € |
| 2 500 | 1,75975 € | 4 399,38 € |
| 3 500 | 1,73149 € | 6 060,22 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

