Infrared (IR) Emitter 855nm 3.05V 1.5A 630mW/sr @ 1A 80° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE6-8831-0JL00

DigiKey Part Number
516-ARE6-8831-0JL00TR-ND - Tape & Reel (TR)
516-ARE6-8831-0JL00CT-ND - Cut Tape (CT)
516-ARE6-8831-0JL00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE6-8831-0JL00
Description
HIGH POWER IRLED, 855NM, 80DEG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 3.05V 1.5A 630mW/sr @ 1A 80° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
630mW/sr @ 1A
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
3.05V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,27800 €42,78 €
1003,45060 €345,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,08972 €1 544,86 €
1 0002,97251 €2 972,51 €
1 5002,91251 €4 368,77 €
2 5002,84487 €7 112,17 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,82800 €