ARE1-8FC0-00000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 3,22000 €
Datasheet
Infrared (IR) Emitter 850nm 1.8V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE1-8FC0-00000

DigiKey Part Number
516-4309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARE1-8FC0-00000
Description
HIGH POWER IRLED, 850NM, 150DEG
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
100mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes