


APDS-9500 | |
|---|---|
DigiKey Part Number | 516-3579-2-ND - Tape & Reel (TR) 516-3579-1-ND - Cut Tape (CT) 516-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9500 |
Description | SENSOR OPT AMBIENT 18 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture I2C, SPI 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.8V ~ 3.3V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 5 | 4,79600 € | 23,98 € |
| 10 | 4,59600 € | 45,96 € |
| 25 | 4,36040 € | 109,01 € |
| 50 | 4,19900 € | 209,95 € |
| 100 | 4,05110 € | 405,11 € |
| 500 | 3,85140 € | 1 925,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50946 € | 8 773,65 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,39600 € |








