
AMMP-6546-BLKG | |
|---|---|
DigiKey Part Number | AMMP-6546-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6546-BLKG |
Description | IC MIXER 18-40GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Mixer IC DBS, LMDS, VSAT 18GHz ~ 40GHz 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | DBS, LMDS, VSAT | |
Frequency | 18GHz ~ 40GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SMD | |
Base Product Number |

