Image for AMMC-3041-W50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-3041-W50

DigiKey Part Number
AMMC-3041-W50-ND
Manufacturer
Manufacturer Product Number
AMMC-3041-W50
Description
IC MIXER DBL BALL 18-42GHZ
Customer Reference
Detailed Description
RF Mixer IC 18GHz ~ 42GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
RF Type
-
Frequency
18GHz ~ 42GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable