Image for AMGP-6445-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMGP-6445-TR1G

DigiKey Part Number
AMGP-6445-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMGP-6445-TR1G
Description
IC RF AMP GPS 40.5GHZ-43.5GHZ
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
40.5GHz ~ 43.5GHz
P1dB
28.9dBm
Gain
22.9dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
4.7V
Current - Supply
-
Test Frequency
40.5GHz
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable