
AMGP-6445-BLKG | |
|---|---|
DigiKey Part Number | AMGP-6445-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMGP-6445-BLKG |
Description | IC RF AMP GPS 40.5GHZ-43.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 40.5GHz ~ 43.5GHz | |
P1dB | 28.9dBm | |
Gain | 22.9dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.7V | |
Current - Supply | - | |
Test Frequency | 40.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Base Product Number |

