ALMD-EL3D-VX002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 8 598
Unit Price: 1,13000 €
Datasheet
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-EL3D-VX002

DigiKey Part Number
516-2163-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALMD-EL3D-VX002
Description
LED AMBER CLEAR SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ALMD-EL3D-VX002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable