
ALM-1222-TR1G | |
|---|---|
DigiKey Part Number | ALM-1222-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-1222-TR1G |
Description | IC AMP CELL 1.8GHZ-2.2GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, W-CDMA, PCS, EGSM 1.8GHz ~ 2.2GHz 22-MCOB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | 27.5dBm | |
Gain | 29.5dB ~ 32.5dB | |
Noise Figure | 0.62dB | |
RF Type | Cellular, CDMA, W-CDMA, PCS, EGSM | |
Voltage - Supply | 1.9V ~ 2.8V | |
Current - Supply | 280mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, No Lead | |
Supplier Device Package | 22-MCOB (5x6) | |
Base Product Number |

