Image for AFSI-SD4B4L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFSI-SD4B4L

DigiKey Part Number
516-AFSI-SD4B4LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFSI-SD4B4L
Description
IC DC CONTROLLER QUAD
Customer Reference
Detailed Description
Bias Controller PMIC 49-BGA (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Bias Controller
Current - Supply
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
49-BGA
Supplier Device Package
49-BGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.