
AFBR-S4KPEPCBAC | |
|---|---|
DigiKey Part Number | 516-AFBR-S4KPEPCBAC-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4KPEPCBAC |
Description | PCB, AC FRAME EK (W/O SIPM) |
Customer Reference | |
Detailed Description | AFBR-S4K - Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Silicon Photomultiplier (SiPM) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S4K | |
Note | - |

