
AFBR-S4K33C0125B | |
|---|---|
DigiKey Part Number | 516-AFBR-S4K33C0125B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4K33C0125B |
Description | SENSOR PHOTODIODE 430NM 12WFBGA |
Customer Reference | |
Detailed Description | Photodiode 430nm 12-WFBGA, CSPBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 430nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30.25 V | |
Current - Dark (Typ) | - | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA |

