
AFBR-710FMZ | |
---|---|
DigiKey Part Number | 516-AFBR-710FMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-710FMZ |
Description | OPTICAL TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |