
AFBR-5823QZ | |
|---|---|
DigiKey Part Number | 516-AFBR-5823QZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5823QZ |
Description | FE TRX SC-TYPE DUPLEX 2X9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3.13V ~ 3.47V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,47000 € | 68,47 € |
| 50 | 52,95360 € | 2 647,68 € |
| 100 | 51,43170 € | 5 143,17 € |
| Unit Price without VAT: | 68,47000 € |
|---|---|
| Unit Price with VAT: | 82,16400 € |

