
AEMD-CM3L-Z1002 | |
|---|---|
cms-digikey-product-number | 516-4084-2-ND - Tape & Reel (TR) 516-4084-1-ND - Cut Tape (CT) 516-4084-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AEMD-CM3L-Z1002 |
cms-description | LED GREEN DIFFUSED RND SMD |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | Green 528nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 512nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,52330 € | 52,33 € |
| 500 | 0,44320 € | 221,60 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | 0,41697 € | 416,97 € |
| 2 000 | 0,39473 € | 789,46 € |
| 3 000 | 0,38333 € | 1 149,99 € |
| 5 000 | 0,37046 € | 1 852,30 € |
| 7 000 | 0,36280 € | 2 539,60 € |
| 10 000 | 0,35533 € | 3 553,30 € |
| 25 000 | 0,33886 € | 8 471,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

