1206(3216-Metric)3.2mmX1.60mmX.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC32103AGTP

DigiKey Part Number
2315-HFC32103AGTPTR-ND - Tape & Reel (TR)
2315-HFC32103AGTPCT-ND - Cut Tape (CT)
2315-HFC32103AGTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC32103AGTP
Description
FUSE CHIP 10A 76VDC 1206
Customer Reference
Detailed Description
10 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
76 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 011
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31000 €1,55 €
100,28700 €2,87 €
500,23740 €11,87 €
1000,21910 €21,91 €
2500,19700 €49,25 €
5000,18174 €90,87 €
1 0000,16760 €167,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13865 €693,25 €
10 0000,12767 €1 276,70 €
15 0000,12161 €1 824,15 €
25 0000,11902 €2 975,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €